Erem 530E13 ESD ESD Safe 1.3 mm Flush Distance Cutter
- RS Stock No.:
- 240-0743
- Distrelec Article No.:
- 301-86-042
- Mfr. Part No.:
- 530E13
- Manufacturer:
- Erem
Subtotal (1 unit)*
€138.66
(exc. VAT)
€170.55
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 07 December 2026
- Plus 4 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.66 |
*price indicative
- RS Stock No.:
- 240-0743
- Distrelec Article No.:
- 301-86-042
- Mfr. Part No.:
- 530E13
- Manufacturer:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Distance Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 120in | |
| Jaw Length | 20mm | |
| VDE/1000V Approved | No | |
| Height Safe | Yes | |
| Application | Microelectronic | |
| ESD Safe | Yes | |
| Jaw Material | High Grade Tool Steel | |
| Material Cut | Wire | |
| Maximum Cutting Capacity | 1.3mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Distance Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 120in | ||
Jaw Length 20mm | ||
VDE/1000V Approved No | ||
Height Safe Yes | ||
Application Microelectronic | ||
ESD Safe Yes | ||
Jaw Material High Grade Tool Steel | ||
Material Cut Wire | ||
Maximum Cutting Capacity 1.3mm | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
Weller Distance Cutter, 1.3mm Maximum Cutting Capacity, 120in Overall Length - 530E13
This distance cutter is a precision hand tool designed for controlled trimming of fine conductors in microelectronic and assembly environments. It delivers flush cuts on small wires and cables while maintaining electrostatic safety for sensitive components, making it suitable for use in electronics production and maintenance settings.
Features and Benefits:
• ESD-safe construction reduces electrostatic discharge risk during handling
• Flush cutting action produces clean, close-edge wire finishes
• High grade tool steel jaws retain cutting edge under repeated use
• Maximum cutting capacity 1.3mm handles common electronics conductors
• Jaw length 20mm enables precise localisation of each cut
• Flush cutting action produces clean, close-edge wire finishes
• High grade tool steel jaws retain cutting edge under repeated use
• Maximum cutting capacity 1.3mm handles common electronics conductors
• Jaw length 20mm enables precise localisation of each cut
Applications
• Suitable for trimming component leads in microelectronic assembly
• Ideal for cable preparation in automation panel wiring
• Used for precision cuts on electronics harnesses in repair work
• Can be used for wire routing tasks in electrical control cabinets
• Ideal for cable preparation in automation panel wiring
• Used for precision cuts on electronics harnesses in repair work
• Can be used for wire routing tasks in electrical control cabinets
Is the tool approved for live-line electrical work?
It is not VDC 1000V approved and should not be used for live high-voltage tasks.
What material types can it sever effectively?
It is intended for cutting wires and similar conductor materials typically found in electronics assemblies.
Does it meet environmental material standards?
The tool complies with RoHS restrictions on certain hazardous substances.
How does the tool suit height-restricted working areas?
The design is height-safe for use where working at elevation imposes additional safety considerations.
Related links
- Erem 549E12 ESD ESD Safe 1.2 mm Flush Distance Cutter
- Erem 549E10 ESD ESD Safe 1.2 mm Flush Distance Cutter
- Erem 530E12 ESD ESD Safe 1.2 mm Flush Distance Cutter
- Erem 530E06 ESD ESD Safe 1.2 mm Flush Distance Cutter
- Erem 530E15A ESD ESD Safe 1.2 mm Flush Distance Cutter
- Weller Erem ESD Safe 2 mm Flush Distance Cutter
- Weller Erem ESD Safe 1.3 mm Flush Cable Cutter
- RS PRO ESD Safe 1.3 mm Flush Oblique Cutter
