Erem 530E15A ESD ESD Safe 1.2 mm Flush Distance Cutter
- RS Stock No.:
- 240-0744
- Distrelec Article No.:
- 180-57-549
- Mfr. Part No.:
- 530E15A
- Manufacturer:
- Erem
Subtotal (1 unit)*
€229.69
(exc. VAT)
€282.52
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.69 |
*price indicative
- RS Stock No.:
- 240-0744
- Distrelec Article No.:
- 180-57-549
- Mfr. Part No.:
- 530E15A
- Manufacturer:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Distance Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 125mm | |
| Jaw Length | 29mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| Height Safe | Yes | |
| ESD Safe | Yes | |
| Jaw Material | High Grade Tool Steel | |
| Material Cut | Special Steel | |
| Maximum Cutting Capacity | 1.2mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Distance Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 125mm | ||
Jaw Length 29mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
Height Safe Yes | ||
ESD Safe Yes | ||
Jaw Material High Grade Tool Steel | ||
Material Cut Special Steel | ||
Maximum Cutting Capacity 1.2mm | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
Weller Distance Cutter, 1.2mm Maximum Cutting Capacity, 125mm Overall Length - 530E15A
This distance cutter is designed for precise cable and component trimming in sensitive electronic assemblies. It serves technicians working in automation, electronics and mechanical fields who require controlled, flush cuts on hard conductors while mitigating electrostatic risks in microelectronic environments.
Features and Benefits:
• ESD-safe construction reduces static discharge risk during handling
• Flush cutting action delivers neat, low-profile terminations
• High-grade tool steel jaws ensure consistent edge retention
• Maximum cutting capacity 1.2mm handles thin special steel conductors
• Height-safe design allows secure use on elevated work platforms
• Flush cutting action delivers neat, low-profile terminations
• High-grade tool steel jaws ensure consistent edge retention
• Maximum cutting capacity 1.2mm handles thin special steel conductors
• Height-safe design allows secure use on elevated work platforms
Applications
• Suitable for trimming cable and leads in microelectronic assembly
• Ideal for flush termination of special steel conductors
• Used for precision cuts on wiring in automation panels
• Can be used for delicate electrical maintenance tasks requiring ESD control
• Ideal for flush termination of special steel conductors
• Used for precision cuts on wiring in automation panels
• Can be used for delicate electrical maintenance tasks requiring ESD control
What materials can it cut effectively?
It is intended for cutting special steel and similar hard conductors up to 1.2mm diameter.
Is it appropriate for work on live electrical systems?
The tool is height-safe but is not approved for 1000V DC live-working applications.
How does the jaw design affect performance?
The jaws are MADE from high-grade tool steel to maintain cutting geometry and resist wear under repetitive microelectronic trimming.
Does it meet environmental or safety standards for electronic manufacture?
It complies with RoHS requirements, supporting restricted substance criteria in production environments.
Related links
- Erem 549E12 ESD ESD Safe 1.2 mm Flush Distance Cutter
- Erem 549E10 ESD ESD Safe 1.2 mm Flush Distance Cutter
- Erem 530E12 ESD ESD Safe 1.2 mm Flush Distance Cutter
- Erem 530E06 ESD ESD Safe 1.2 mm Flush Distance Cutter
- Erem 530E13 ESD ESD Safe 1.3 mm Flush Distance Cutter
- Weller Erem ESD Safe 2 mm Flush Distance Cutter
- Erem 578 ESD ESD Safe 1.2 mm Flush Oblique Cutter
- Erem 582 ESD ESD Safe 1.2 mm Flush Oblique Cutter
