Erem 549E12 ESD ESD Safe 1.2 mm Flush Distance Cutter
- RS Stock No.:
- 240-0747
- Distrelec Article No.:
- 301-86-050
- Mfr. Part No.:
- 549E12
- Manufacturer:
- Erem
Subtotal (1 unit)*
€149.26
(exc. VAT)
€183.59
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.26 |
*price indicative
- RS Stock No.:
- 240-0747
- Distrelec Article No.:
- 301-86-050
- Mfr. Part No.:
- 549E12
- Manufacturer:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Distance Cutter | |
| Sub Type | Distance Cutter | |
| Overall Length | 120mm | |
| Jaw Length | 26mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| Height Safe | Yes | |
| ESD Safe | Yes | |
| Jaw Material | Special Tool Steel | |
| Maximum Cutting Capacity | 1.2mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Distance Cutter | ||
Sub Type Distance Cutter | ||
Overall Length 120mm | ||
Jaw Length 26mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
Height Safe Yes | ||
ESD Safe Yes | ||
Jaw Material Special Tool Steel | ||
Maximum Cutting Capacity 1.2mm | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
Weller Distance Cutter, 26mm Jaw Length, 120mm Overall Length - 549E12
This distance cutter is a Compact hand tool designed for precision trimming in microelectronic environments. It combines an ESD‑safe construction with a flush‑cutting action to remove small leads and components cleanly. The tool is intended for routine assembly and repair tasks where static control and close cuts are required, operating within standard electronics workshops and production lines.
Features and Benefits:
• ESD‑safe construction reduces electrostatic risk during handling
• Flush‑cutting edge delivers close, clean trims for tight assemblies
• Maximum cutting capacity 1.2mm enables work on small‑diameter leads
• Jaw length 26mm provides accessible reach into confined areas
• Overall length 120mm offers Compact control for detailed tasks
• Flush‑cutting edge delivers close, clean trims for tight assemblies
• Maximum cutting capacity 1.2mm enables work on small‑diameter leads
• Jaw length 26mm provides accessible reach into confined areas
• Overall length 120mm offers Compact control for detailed tasks
Applications
• Suitable for trimming component leads on populated boards
• Ideal for precision work in automation assembly stations
• Used for finishing tasks in electrical and mechanical workshops
• Can be used for delicate adjustments on electronics repair benches
• Ideal for precision work in automation assembly stations
• Used for finishing tasks in electrical and mechanical workshops
• Can be used for delicate adjustments on electronics repair benches
Is the tool suitable for use where electrostatic discharge control is required?
Yes, it features ESD‑safe materials to minimise charge transfer when handling sensitive components.
What cutting style does it employ for lead removal?
It uses a flush‑cut type edge that removes protruding material close to the surface without leaving long tails.
What standards or restrictions relate to hazardous substances?
The tool complies with RoHS requirements limiting certain hazardous materials in electrical and electronic equipment.
What is the construction material of the jaws and its practical effect?
The jaws are MADE from special tool steel, providing wear resistance and maintaining a Sharp cutting profile under repetitive use.
Related links
- Erem 549E10 ESD ESD Safe 1.2 mm Flush Distance Cutter
- Erem 530E12 ESD ESD Safe 1.2 mm Flush Distance Cutter
- Erem 530E06 ESD ESD Safe 1.2 mm Flush Distance Cutter
- Erem 530E15A ESD ESD Safe 1.2 mm Flush Distance Cutter
- Erem 530E13 ESD ESD Safe 1.3 mm Flush Distance Cutter
- Erem 555E ESD ESD Safe 1.2 mm Flush Oblique Cutter
- Erem 578 ESD ESD Safe 1.2 mm Flush Oblique Cutter
- Erem 582 ESD ESD Safe 1.2 mm Flush Oblique Cutter
