ideal-tek WRC5 5 mm Flush Wire Rope Cutter
- RS Stock No.:
- 247-5618
- Mfr. Part No.:
- WRC5
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€60.20
(exc. VAT)
€74.05
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.20 |
*price indicative
- RS Stock No.:
- 247-5618
- Mfr. Part No.:
- WRC5
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Wire Rope Cutter | |
| Sub Type | Cable Cutter | |
| Non-Sparking | No | |
| Overall Length | 180mm | |
| Jaw Length | 8mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Jaw Material | High Carbon Steel | |
| Material Cut | Steel | |
| Handle Material | Aluminium | |
| Grip Material | Plastic | |
| Maximum Cutting Capacity | 5mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Wire Rope Cutter | ||
Sub Type Cable Cutter | ||
Non-Sparking No | ||
Overall Length 180mm | ||
Jaw Length 8mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Jaw Material High Carbon Steel | ||
Material Cut Steel | ||
Handle Material Aluminium | ||
Grip Material Plastic | ||
Maximum Cutting Capacity 5mm | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
- COO (Country of Origin):
- TW
The Idealtek cable cutter. The blades are made of high Carbon Steel hardened by induction. This cutter is suitable to cutting wire ropes up to 5 millimetres and steel braids. The ergonomic handles make it easier to cut the most demanding Steel wires minimizing trauma on the operator's hands.
High carbon steel body
Related links
- Knipex Knipex 7 mm Flush Wire Rope Cutter
- Knipex Knipex 16 mm Small Beval Wire Rope Cutter
- Knipex Knipex 6 mm Wire Rope Cutter
- Knipex Knipex 10 mm Wire Rope Cutter
- Knipex Knipex 7 mm Straight Wire Rope Cutter
- NWS 6 mm Special Cutting Geometry Wire Rope Cutter
- Knipex Knipex 7 mm Without Beval Wire Rope Cutter
- Knipex Knipex 2 mm Without Beval Wire Rope Cutter
