NWS N043 VDE/1000V Approved 50 mm Flush Cable Cutter

Subtotal (1 unit)*

€75.02

(exc. VAT)

€92.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.02

*price indicative

RS Stock No.:
249-6518
Mfr. Part No.:
N043-49-VDE-160-SB
Manufacturer:
NWS
Find similar products by selecting one or more attributes.
Select all

Brand

NWS

Product Type

Cable Cutter

Sub Type

Cable Cutter

Non-Sparking

Yes

Overall Length

160mm

VDE/1000V Approved

Yes

Height Safe

Yes

Application

Electronic

Jaw Material

Steel

ESD Safe

No

Grip Material

Plastic

Material Cut

Copper, Aluminium

Handle Material

Steel

Maximum Cutting Capacity

50mm

Standards/Approvals

No

Cut Type

Flush

RoHS Status: Exempt

COO (Country of Origin):
DE
The NWS 160mm Electrician's cable cutter which is used for stripping and cutting copper and aluminium cable with improved cutting geometry for simple cutting and higher operating times.

Ratchet-shaped clamping of the cable ensures crimp-free cutting

Precision cutting edge for a smooth and clean cut without any burrs

Handles with ergonomically shaped SoftGripp multi-component safety sleeves

SoftGripp handles with SystemSocket for holding optionally available accessories, eg the easily attached SystemClip for fall protection

Professional design for easy handling under permanent load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy