NWS N043 VDE/1000V Approved ESD Safe 70 mm Flush Cable Cutter
- RS Stock No.:
- 176-5429
- Mfr. Part No.:
- N043-49-VDE-210-SB
- Manufacturer:
- NWS
Subtotal (1 unit)*
€96.17
(exc. VAT)
€118.29
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.17 |
*price indicative
- RS Stock No.:
- 176-5429
- Mfr. Part No.:
- N043-49-VDE-210-SB
- Manufacturer:
- NWS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Cable Cutter | |
| Overall Length | 210mm | |
| VDE/1000V Approved | Yes | |
| Height Safe | Yes | |
| Application | Electrical, Electronic | |
| Jaw Material | Steel | |
| ESD Safe | Yes | |
| Material Cut | Copper, Aluminium | |
| Grip Material | Rubber | |
| Handle Material | Plastic | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 70mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Cable Cutter | ||
Overall Length 210mm | ||
VDE/1000V Approved Yes | ||
Height Safe Yes | ||
Application Electrical, Electronic | ||
Jaw Material Steel | ||
ESD Safe Yes | ||
Material Cut Copper, Aluminium | ||
Grip Material Rubber | ||
Handle Material Plastic | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 70mm | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
NWS Cable Cutter
The NWS cable cutter is an ideal tool for cable and wire stripping. Its razor sharp blades and easy to use design makes it an absolutely handy tool. The improved feature helps save a lot of cable wastage and also saves time. It is also more precise and safe as compared to the earlier pliers or cutters. All these factors make it an extremely efficient tool for electrical installation, repairs and maintenance.
Features and Benefits
• Blades Made of special tool steel
• Corrosion resistant
• Easy to use ergonomic design
• Faster than conventional knives and cutters
• High precision cutting for finest wires
• High pressure resilience
• Long lasting durable blades
• oil-hardened cutting edges
• Reduces the amount of cable wastage
• Safety sleeves
• SoftGripp handle for a strong hold
• Overall length is 210mm
Applications
• Cutting aluminium and copper cables
• Electrical networks
• Telecommunication networks
Related links
- NWS N043 VDE/1000V Approved 50 mm Flush Cable Cutter
- NWS N1343 VDE/1000V Approved ESD Safe 11 mm Semi-Flush Cable Cutter
- NWS N134 VDE/1000V Approved ESD Safe 11 mm Side Side cutter
- NWS N134 VDE/1000V Approved ESD Safe 13 mm Side Side cutter
- NWS N1351 VDE/1000V Approved ESD Safe 2.5 mm Side Side cutter
- NWS N137 VDE/1000V Approved 3.7 mm Flush Side cutter
- NWS N1343 VDE/1000V Approved 13 mm Flush Side cutter
- Bahco VDE/1000V Approved ESD Safe 15 mm Flush Cable Cutter
