NWS N134 VDE/1000V Approved ESD Safe 11 mm Side Side cutter
- RS Stock No.:
- 176-5447
- Mfr. Part No.:
- N134-49-VDE-160-SB
- Manufacturer:
- NWS
Subtotal (1 unit)*
€55.30
(exc. VAT)
€68.02
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.30 |
*price indicative
- RS Stock No.:
- 176-5447
- Mfr. Part No.:
- N134-49-VDE-160-SB
- Manufacturer:
- NWS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 160mm | |
| Jaw Length | 6mm | |
| VDE/1000V Approved | Yes | |
| Height Safe | Yes | |
| Application | Electronic | |
| ESD Safe | Yes | |
| Jaw Material | Steel | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 11mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Overall Length 160mm | ||
Jaw Length 6mm | ||
VDE/1000V Approved Yes | ||
Height Safe Yes | ||
Application Electronic | ||
ESD Safe Yes | ||
Jaw Material Steel | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 11mm | ||
Standards/Approvals RoHS | ||
Cut Type Side | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
NWS Cable Cutter
The NWS cable cutter is an ideal tool for cable and wire stripping. Its razor sharp blades and easy to use design makes it an absolutely handy tool. This cable stripper is compatible with all the common round cables. The improved feature helps to save a lot of cable wastage and also saves time. It is also more precise and safe as compared to the earlier pliers or cutters. All these factors make it an extremely efficient tool for electrical installation, repairs and maintenance.
Features and Benefits
• Blades Made of special tool steel
• Corrosion resistant
• Easy to use ergonomic design
• Faster than conventional knives and cutters
• High precision cutting for finest wires
• High pressure resilience
• Inductively hardened V-shaped cutting edges
• Long lasting and durable blades
• Reduces the amount of cable wastage
• Safety sleeves
• SoftGripp handle for a strong hold
• Overall length is 160mm
Applications
• Cutting aluminium and copper cables
• Electrical networks
• Telecommunication networks
Certifications
• DIN EN/IEC 60900 compliant
Related links
- NWS N134 VDE/1000V Approved ESD Safe 13 mm Side Side cutter
- NWS N1343 VDE/1000V Approved ESD Safe 11 mm Semi-Flush Cable Cutter
- NWS N1351 VDE/1000V Approved ESD Safe 2.5 mm Side Side cutter
- NWS N043 VDE/1000V Approved 50 mm Flush Cable Cutter
- NWS N043 VDE/1000V Approved ESD Safe 70 mm Flush Cable Cutter
- NWS N137 VDE/1000V Approved 4 mm Side cutter
- NWS 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- NWS N137 VDE/1000V Approved 3 mm Side cutter
