NWS Cutting Nipper for Hard Wire

Subtotal (1 unit)*

€58.46

(exc. VAT)

€71.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.46

*price indicative

RS Stock No.:
648-172
Mfr. Part No.:
N1311-12-200-SB
Manufacturer:
NWS
Find similar products by selecting one or more attributes.
Select all

Brand

NWS

Product Type

Cutting Nipper

Accessory Type

Cutter

For Use With

Hard Wire

RoHS Status: Exempt

COO (Country of Origin):
DE
The Proteus Equipment Heavy Duty Lever End Cutting Nipper Power Bolt is a specialized tool designed for use in the building and manufacturing industries. This tool is equipped with a precision cutting edge that allows for the efficient cutting of bolts, nails, rivets, hard wires, and other similar materials. The asymmetrical cutting edge of this nipper also makes it suitable for cutting long work piece with ease. The cutting edges of the Power Bolt nipper are inductively hardened, ensuring durability and long-lasting sharpness. With its tremendous cutting performance, this tool offers up to 50% power savings compared to conventional end cutting pliers. The handles of the nipper are coated with plastic for a comfortable grip during use.

Heavy Duty Lever End Cutting Nipper

Power Bolt is constructed from special tool steel, forged and oil-hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy