Weidmüller KT 22 VDE/1000V Approved ESD Safe 22 mm Pinch-free Cable Cutter
- RS Stock No.:
- 251-7422
- Distrelec Article No.:
- 110-89-247
- Mfr. Part No.:
- 1157830000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€52.15
(exc. VAT)
€64.14
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.15 |
*price indicative
- RS Stock No.:
- 251-7422
- Distrelec Article No.:
- 110-89-247
- Mfr. Part No.:
- 1157830000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Cutter | |
| Overall Length | 245mm | |
| VDE/1000V Approved | Yes | |
| Height Safe | Yes | |
| ESD Safe | Yes | |
| Material Cut | Aluminium, Copper | |
| Maximum Cutting Capacity | 22mm | |
| Standards/Approvals | VDE and GS-Tested protective insulation up to 1, 000 V in accordance with EN/IEC 60900 | |
| Cut Type | Pinch-free | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Cutter | ||
Overall Length 245mm | ||
VDE/1000V Approved Yes | ||
Height Safe Yes | ||
ESD Safe Yes | ||
Material Cut Aluminium, Copper | ||
Maximum Cutting Capacity 22mm | ||
Standards/Approvals VDE and GS-Tested protective insulation up to 1, 000 V in accordance with EN/IEC 60900 | ||
Cut Type Pinch-free | ||
- COO (Country of Origin):
- JP
The Weidmuller KT 22 comes under cutting tools for conductors up to 8 mm, 12 mm, 14 mm and 22 mm outside diameter. The special blade geometry allows pinch-free cutting of copper and aluminium conductors with minimum physical effort. The cutting tools also come with VDE and GS-tested protective insulation up to 1,000 V in accordance with EN/IEC 60900.
Dimension 31 x 71.5 x 245 mm
Related links
- Weidmüller KT 8 VDE/1000V Approved ESD Safe 8 mm Pinch-free Cable Cutter
- CK T4310 VDE/1000V Approved ESD Safe 14 mm Cable Cutter Cable Cutter
- Bahco VDE/1000V Approved ESD Safe 15 mm Flush Cable Cutter
- Weidmüller KT 12 VDE/1000V Approved ESD Safe Flush Cable Cutter
- CK VDE/1000V Approved ESD Safe 4 mm Semi-Flush Cable Cutter
- Penta VDE/1000V Approved ESD Safe 1.6 mm Semi-Flush Cable Cutter
- Penta MC45I VDE/1000V Approved ESD Safe Flush Cable Cutter
- Facom 391A VDE/1000V Approved ESD Safe 3.5 mm Semi-Flush Cable Cutter
