Weidmüller KT 8 VDE/1000V Approved ESD Safe 8 mm Pinch-free Cable Cutter

Subtotal (1 unit)*

€35.96

(exc. VAT)

€44.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.96

*price indicative

RS Stock No.:
251-7426
Distrelec Article No.:
180-71-121
Mfr. Part No.:
9002650000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable Cutter

Sub Type

Cable Cutter

Overall Length

185mm

VDE/1000V Approved

Yes

Height Safe

Yes

ESD Safe

Yes

Material Cut

Copper, Aluminium

Maximum Cutting Capacity

8mm

Standards/Approvals

VDE and GS-Tested protective insulation

Cut Type

Pinch-free

COO (Country of Origin):
JP

Weidmuller Cable Cutter, For 8, 12, 14 and 22mm OD Wires, 185mm Length - KT8 Series - 9002650000


Need a reliable tool that makes the cut when things get down to the wire? Get this cable cutter from Weidmuller. It's suitable for use with conductors that have an outer diameter of 8, 12, 14 or 22mm, making it a versatile piece of kit. Thanks to its ergonomic design, you can manage this cutter with one hand while the other is free to handle your components. It features pinch-free blade geometry that makes short work of wire cutting, even when you're working with tough materials such as copper or aluminium.

• Compact length of 185mm means it fits easily into your toolbox

• Handle is insulated to 1000V for protection against electric shock

• Light weight of 220g makes it easy to handle

Applications


• Electrical installations

• Engineering workshops

• Automotive repair

• DIY jobs

• Construction sites

The Weidmuller KT 8 comes under cutting tools for conductors up to 8 mm, 12 mm, 14 mm and 22 mm outside diameter. The special blade geometry allows pinch-free cutting of copper and aluminium conductors with minimum physical effort. The cutting tools also come with VDE and GS-tested protective insulation up to 1,000 V in accordance with EN/IEC 60900.

Does this cable cutter have a slip-free handle?


Dimension 30 x 65.5 x 185 mm

Yes, the plastic-coated handle is slip-free to prevent injuries and damage while handling the tool.

Why is it important for a cable cutter to be insulated?


Conductors carry electricity and may have a residual electrical charge even if power supplies are off. Insulation on the handle helps to boost workplace safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy