Weidmüller KT 55 VDE/1000V Approved Ratchet Cable Cutter
- RS Stock No.:
- 251-7452
- Mfr. Part No.:
- 9202060000
- Manufacturer:
- Weidmüller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-7452
- Mfr. Part No.:
- 9202060000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Model Number | KT 55 | |
| VDE/1000V Approved | Yes | |
| Product Type | Ratchet Cable Cutter | |
| Overall Length | 365 mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Model Number KT 55 | ||
VDE/1000V Approved Yes | ||
Product Type Ratchet Cable Cutter | ||
Overall Length 365 mm | ||
- COO (Country of Origin):
- DE
The Weidmuller KT 55 comes under cutting tools in mechanical ratchet version. Suitable for non-pinch cutting of copper and aluminium conductors. Easy operation thanks to optimum leverage and a cleverly engineered cam mechanism.
Dimension 45 x 115 x 365 mm
Related links
- Knipex Knipex VDE/1000V Approved 32 mm Ratchet Action Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved 52 mm Ratchet Action Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved 60 mm Ratchet Cable Cutter
- Facom 413.52 VDE/1000V Approved 52 mm Ratchet Cable Cutter
- Facom 414.52AVSE VDE/1000V Approved 52 mm Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved 45 mm Flush Ratchet Cable Cutter
- Bahco 2806 VDE/1000V Approved ESD Safe 35 mm Flush Ratchet Cable Cutter
- Weidmüller KT 12 VDE/1000V Approved ESD Safe Flush Cable Cutter
