Facom 413.52 VDE/1000V Approved 52 mm Ratchet Cable Cutter

Subtotal (1 unit)*

€745.78

(exc. VAT)

€917.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€745.78

*price indicative

RS Stock No.:
235-8016
Mfr. Part No.:
413.52
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Ratchet Cable Cutter

Sub Type

Cable Cutter

Overall Length

275mm

Jaw Length

75mm

VDE/1000V Approved

Yes

Application

Electrical

Height Safe

Yes

Material Cut

Aluminium Wire, Copper Wire

Grip Material

Plastic

Maximum Cutting Capacity

52mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE
The Facom 413 series is the ratchet cable cutter for easy cut through thick gauge cables and particularly useful in confined spaces. The overall length of the cutter is the 75 mm and the weight is 0.8 kg.

Non-slip grips with guards

Capacities is 32 to 52 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy