Knipex Knipex 2 mm Diagonal Plastic Cutter
- RS Stock No.:
- 248-1934
- Distrelec Article No.:
- 302-23-020
- Mfr. Part No.:
- 72 01 140
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€32.56
(exc. VAT)
€40.05
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.56 |
*price indicative
- RS Stock No.:
- 248-1934
- Distrelec Article No.:
- 302-23-020
- Mfr. Part No.:
- 72 01 140
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plastic Cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Overall Length | 140mm | |
| Jaw Width | 11mm | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Electronic | |
| Jaw Material | Steel | |
| ESD Safe | No | |
| Grip Material | Plastic | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | DIN ISO 9654 | |
| Maximum Cutting Capacity | 2mm | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plastic Cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Overall Length 140mm | ||
Jaw Width 11mm | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Electronic | ||
Jaw Material Steel | ||
ESD Safe No | ||
Grip Material Plastic | ||
Handle Material Bi-Metal | ||
Standards/Approvals DIN ISO 9654 | ||
Maximum Cutting Capacity 2mm | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Side Cutting Pliers for plastic with spring 140mm
Features / Benefits :
Ground cutting edge surface
For flush separation of injection moulded parts and plastic sprues
Cuts soft materials such as lead with a flush cut
With opening spring;Vanadium electric steel - Forged, oil-hardened.
Related links
- Knipex Knipex 2 mm Flush Plastic Cutter
- Knipex Knipex Without Bevel Plastic Cutter
- Knipex Knipex 4.6 mm Flush Plastic Cutter
- Knipex Knipex 4 mm With Bevel Side cutter
- Knipex Knipex 3.1 mm With Bevel Side cutter
- Knipex 140mm Lever Cutter 4 mm
- Knipex 1-Piece Combination Plier, 140mm Overall
- Knipex 1-Piece Long Nose Plier Long Nose 42mm Jaw
