Knipex Knipex 3.1 mm With Bevel Side cutter

Subtotal (1 unit)*

€43.55

(exc. VAT)

€53.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.55

*price indicative

RS Stock No.:
238-6972
Distrelec Article No.:
180-44-840
Mfr. Part No.:
74 05 160
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Side cutter

Non-Sparking

No

Overall Length

160mm

Jaw Width

10mm

Jaw Length

22mm

VDE/1000V Approved

No

Application

Combination Pliers

Height Safe

No

Jaw Material

Chrome Vanadium Steel

ESD Safe

No

Handle Material

Forged Steel

Grip Material

Plastic

Standards/Approvals

ASME B107.20, IEC 60900, DIN ISO 5746, DIN EN 60900, DIN ISO 5745

Maximum Cutting Capacity

3.1mm

Cut Type

With Bevel

RoHS Status: Exempt

COO (Country of Origin):
DE

Side Cutting Nippers 160mm


The Knipex high leverage diagonal cutter offers high cutting performance with minimal effort due to the optimal coordination of cutting angle and gear ratio.

It is 160 mm long.

Features / Benefits :


KNIPEX - 74 05 160 - High Leverage Side Cutting Pliers - 160 mm

Chrome plated - For extreme and continuous use

High cutting performance and low physical strain due to perfectly matched cutting angle and leverage ratio

Induction hardened precision cutting edges (hardness approx. 64 HRC) for all types of wire including piano wire

Chrome vanadium high performance steel, forged and oil-hardened in several stages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy