Knipex Knipex With Bevel Side cutter
- RS Stock No.:
- 247-3262
- Distrelec Article No.:
- 180-44-224
- Mfr. Part No.:
- 74 01 180
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€30.58
(exc. VAT)
€37.61
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.58 |
*price indicative
- RS Stock No.:
- 247-3262
- Distrelec Article No.:
- 180-44-224
- Mfr. Part No.:
- 74 01 180
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Overall Length | 180mm | |
| VDE/1000V Approved | No | |
| Application | Electrical | |
| Height Safe | No | |
| Jaw Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Grip Material | Plastic Coated | |
| Handle Material | Aluminium | |
| Standards/Approvals | DIN ISO 5749 | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Overall Length 180mm | ||
VDE/1000V Approved No | ||
Application Electrical | ||
Height Safe No | ||
Jaw Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Grip Material Plastic Coated | ||
Handle Material Aluminium | ||
Standards/Approvals DIN ISO 5749 | ||
Cut Type With Bevel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Cutting pliers sideways 180mm - KNIPEX - 74 01 180
The Knipex high ratio diagonal cutter offers high cutting performance with minimal effort thanks to optimal coordination of cutting edge angle and transmission ratio
Features / Benefits :
High Leverage Side Cutters - 180 mm
PVC-jacketed
For extreme and continuous use
High cutting performance and low physical strain due to perfectly matched cutting angle and leverage ratio
Induction hardened precision cutting edges (hardness approx. 64 HRC) for all types of wire, including piano wire
High-performance chrome vanadium steel, forged and oil-hardened in several stages
Related links
- Knipex Knipex 3.1 mm With Bevel Side cutter
- Knipex Knipex 4 mm With Bevel Side cutter
- Knipex Knipex 4.6 mm With Bevel Side cutter
- Knipex Knipex High Leverage Diagonal Cutter
- Knipex Knipex VDE/1000V Approved 3.8 mm With Bevel Side cutter
- Knipex Knipex 4.2 mm With Bevel Side cutter
- Knipex Knipex 3.8 mm Small Bevel Side cutter
- Knipex Knipex 3.8 mm Flush Side cutter
