Teng Tools MBV441-6 VDE/1000V Approved 2.5 mm Side cutter
- RS Stock No.:
- 269-3151
- Mfr. Part No.:
- MBV441-6
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€49.98
(exc. VAT)
€61.48
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.98 |
*price indicative
- RS Stock No.:
- 269-3151
- Mfr. Part No.:
- MBV441-6
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Side cutter | |
| Overall Length | 150mm | |
| VDE/1000V Approved | Yes | |
| Jaw Material | Chrome Molybdenum Steel | |
| Material Cut | Steel | |
| Grip Material | Thermoplastic Rubber | |
| Maximum Cutting Capacity | 2.5mm | |
| Standards/Approvals | IEC60900, DIN5749 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Side cutter | ||
Overall Length 150mm | ||
VDE/1000V Approved Yes | ||
Jaw Material Chrome Molybdenum Steel | ||
Material Cut Steel | ||
Grip Material Thermoplastic Rubber | ||
Maximum Cutting Capacity 2.5mm | ||
Standards/Approvals IEC60900, DIN5749 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools insulated side cutting plier has TPR grip for a more secure and comfortable grip. It is approved for live working up to 1000 volts and made by chrome molybdenum steel.
80° cutting edge angle
Electricians style function
Related links
- RS PRO VDE/1000V Approved 2.5 mm Diagonal Side cutter
- Teng Tools MBV442-8 VDE/1000V Approved 4 mm Side cutter
- Irwin 1050 VDE/1000V Approved 1.6 mm Side cutter
- NWS N137 VDE/1000V Approved 3 mm Side cutter
- NWS N1351 VDE/1000V Approved 4 mm Side cutter
- NWS N137 VDE/1000V Approved 4 mm Side cutter
- Facom 192.16AVSE VDE/1000V Approved 1.8 mm Side cutter
- Facom 192.18AVSE VDE/1000V Approved 1.8 mm Side cutter
