Lindstrom 6151 ESD Safe 200 μm Shear Cutter
- RS Stock No.:
- 270-9860
- Mfr. Part No.:
- 6151
- Manufacturer:
- Lindstrom
Subtotal (1 unit)*
€30.33
(exc. VAT)
€37.31
(inc. VAT)
In Stock
- 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.33 |
*price indicative
- RS Stock No.:
- 270-9860
- Mfr. Part No.:
- 6151
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Cutter | |
| Sub Type | Shear Cutter | |
| Overall Length | 134mm | |
| Application | Fine Mechanics, Watchmaking, Electronic Engineer, Radio Technician, Industrial Electricians, Mechatronics Engineer | |
| ESD Safe | Yes | |
| Jaw Material | High Alloy Steel | |
| Grip Material | Bi-Material | |
| Handle Material | Electrostatic Discharge Safe Dissipative | |
| Material Cut | Copper Wire, Steel Wire | |
| Maximum Cutting Capacity | 200μm | |
| Standards/Approvals | No | |
| Cut Type | Shear | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Cutter | ||
Sub Type Shear Cutter | ||
Overall Length 134mm | ||
Application Fine Mechanics, Watchmaking, Electronic Engineer, Radio Technician, Industrial Electricians, Mechatronics Engineer | ||
ESD Safe Yes | ||
Jaw Material High Alloy Steel | ||
Grip Material Bi-Material | ||
Handle Material Electrostatic Discharge Safe Dissipative | ||
Material Cut Copper Wire, Steel Wire | ||
Maximum Cutting Capacity 200μm | ||
Standards/Approvals No | ||
Cut Type Shear | ||
RoHS Status: Exempt
The Lindstrom Shear Cutters are EDGE tapered shear cutters offer durability like no other. Their machine ground symmetrical edge angles deliver a consistent Micro EDGE cut result. It is suitable for fine cutting work on sensitive electronics and precious metals. Available with a tapered head that facilitates access to compact spaces. It is perfect for jewellery, watchmaking, fine mechanics, radio technicians, industrial electricians, mechatronics engineers and electronics engineers.
Excellent durability
Smooth operation
Minimise hand fatigue
Long lasting performance
High performance alloy steel body
Bi material and ESD safe dissipative handles
Related links
- Lindstrom 6152 ESD Safe 200 μm Shear Cutter
- Lindstrom 6258 ESD Safe 200 μm Flush Cutter
- Lindstrom 6159 ESD Safe 200 μm Flush Cutter
- Lindstrom 7154 TC ESD Safe 200 μm Flush Side cutter
- Weller Xcelite 134CG ESD Safe Shear Cutter
- Weller Xcelite 86NCG ESD Safe 38 mm Shear Cutter
- Lindstrom ESD Safe 2 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 2 mm Flush Side cutter
