Lindstrom 6258 ESD Safe 200 μm Flush Cutter

Subtotal (1 unit)*

€39.61

(exc. VAT)

€48.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.61

*price indicative

RS Stock No.:
270-9864
Mfr. Part No.:
6258
Manufacturer:
Lindstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Lindstrom

Product Type

Cutter

Sub Type

Oblique Shear Cutter

Overall Length

130mm

Application

Rework

ESD Safe

Yes

Material Cut

Copper Wire, Steel Wire

Handle Material

High Performance Steel Alloy

Grip Material

Bi-Material

Maximum Cutting Capacity

200μm

Standards/Approvals

No

Cut Type

Flush

RoHS Status: Exempt

COO (Country of Origin):
ES
The Lindstrom Shear Cutters are EDGE oblique shear cutters. The EDGE oblique shear cutters are the ideal tool for rework and close assembly cutting in electronics, allowing users to cut both horizontally and vertically. They offer increased reach, visibility and accessibility for working on printed circuit boards and between delicate components. It is perfect for industrial electricians, mechatronics engineers and electronics engineers.

Smooth operation

Excellent durability

Minimise hand fatigue

Long lasting performance

High performance alloy steel body

Bi material and ESD safe dissipative handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy