Lindstrom ESD Safe 1 mm Flush Oblique Cutter
- RS Stock No.:
- 614-772
- Distrelec Article No.:
- 180-46-047
- Mfr. Part No.:
- 8247
- Manufacturer:
- Lindstrom
Subtotal (1 unit)*
€154.84
(exc. VAT)
€190.45
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.84 |
*price indicative
- RS Stock No.:
- 614-772
- Distrelec Article No.:
- 180-46-047
- Mfr. Part No.:
- 8247
- Manufacturer:
- Lindstrom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Oblique Cutter | |
| Jaw Width | 10mm | |
| Overall Length | 117mm | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| ESD Safe | Yes | |
| Jaw Material | Steel | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 1mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Oblique Cutter | ||
Jaw Width 10mm | ||
Overall Length 117mm | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
ESD Safe Yes | ||
Jaw Material Steel | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 1mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES

Lead Cutter
Oblique 45° cutting edge
Related links
- Lindstrom ESD Safe 1 mm Flush Cable Cutter
- Lindstrom ESD Safe 1 mm Ultra Flush Cable Cutter
- Lindstrom ESD Safe 1 mm Micro Bevel Cable Cutter
- Erem 578 ESD ESD Safe 1.2 mm Flush Oblique Cutter
- Erem 582 ESD ESD Safe 1.2 mm Flush Oblique Cutter
- Weller Erem ESD Safe 1.2 mm Flush Oblique Cutter
- Erem 523 ESD ESD Safe 1.57 mm Flush Oblique Cutter
- Erem 555E ESD ESD Safe 1.2 mm Flush Oblique Cutter
