Bahco 302-35 Cutter 8-35 mm² Cuts Aluminium Wire, Copper Wire
- RS Stock No.:
- 281-9166
- Mfr. Part No.:
- 302-35
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€47.59
(exc. VAT)
€58.54
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.59 |
*price indicative
- RS Stock No.:
- 281-9166
- Mfr. Part No.:
- 302-35
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Cutter | |
| Cutting Capacity | 8-35 mm² | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Model Number | 302-35 | |
| Cutter Action | Optimised for Pipe Cutting In The Tightest Spaces | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Cutter | ||
Cutting Capacity 8-35 mm² | ||
Material Cut Aluminium Wire, Copper Wire | ||
Model Number 302-35 | ||
Cutter Action Optimised for Pipe Cutting In The Tightest Spaces | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco Tube Cutter suitable for copper, aluminium, and steel tubes ranging from 8 mm to 35 mm, is equipped with a comfortable TPE-covered knob. Additionally, it comes with an extra spare wheel attached.
Heavy knob allows fast adjustment
Sold in an individual retail packaging
Related links
- SAM Pipe Cutter 35 mm Cuts Aluminium Tube, Copper
- Facom Pipe Cutter 3 to 35 mm Cuts Copper
- Wiss Pipe Cutter 29 mm Cuts Aluminium Brass, Polyvinyl Chloride
- HAZET Pipe & Tube Cutter 3 To 16 mm Cuts Aluminium Copper, Steel
- Wiss Pipe Cutter 8 To 29 mm Cuts Copper Aluminium, Polyvinyl Chloride
- Gedore Pipe Cutter 35 mm Cuts Stainless Steel
- Knipex 90 31 02 SB Pipe Cutter 35 mm Cuts Copper Aluminium, Brass
- NWS N1335 Pipe Cutter 3 to 25 mm Cuts Brass Copper, Polyvinyl Chloride
