SAM 35 mm Pipe Cutter Cuts Aluminium Tube, Copper

Subtotal (1 unit)*

€51.29

(exc. VAT)

€63.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.29

*price indicative

RS Stock No.:
221-3221
Mfr. Part No.:
620-12
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Pipe Cutter

Cutting Capacity

35 mm

Material Cut

Aluminium Tube, Copper

Cutter Action

Telescopic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM telescopic copper pipe cutter used for copper and aluminium pipes and equipped with 4 grooved rollers for guiding the tube and cutting flush with the collar. It has a spare wheel built into the knurled grip and spare wheel available.

It is 150 mm long

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy