NWS N1335 3 → 25 mm Pipe Cutter Cuts Brass, Aluminium, Copper, Polyvinyl Chloride
- RS Stock No.:
- 249-6520
- Mfr. Part No.:
- N1335-25-SB
- Manufacturer:
- NWS
Subtotal (1 unit)*
€32.95
(exc. VAT)
€40.53
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.95 |
*price indicative
- RS Stock No.:
- 249-6520
- Mfr. Part No.:
- N1335-25-SB
- Manufacturer:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Cutting Capacity | 3 → 25 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Brass, Aluminium, Copper, Polyvinyl Chloride | |
| Body Material | Steel | |
| Model Number | N1335 | |
| Overall Length | 65mm | |
| Cutter Action | Cutting Wheel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Cutting Capacity 3 → 25 mm | ||
Product Type Pipe Cutter | ||
Material Cut Brass, Aluminium, Copper, Polyvinyl Chloride | ||
Body Material Steel | ||
Model Number N1335 | ||
Overall Length 65mm | ||
Cutter Action Cutting Wheel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The NWS tube cutter for cutting off plastic, copper, brass, aluminium and thin steel tube without any burr. It comes with optimised cutting wheel.
With special guide rollers for optimum grip of the tube
With steel bearing spindle
With tool-free quick-change system of the cutting wheels
Related links
- CK T2232A 3 → 25 mm Pipe Cutter Cuts Copper Brass, Steel
- Wiss 6 → 23 mm Pipe Cutter Cuts Aluminium Brass, Polyvinyl Chloride
- Wiss 8 → 29 mm Pipe Cutter Cuts Copper Aluminium, Polyvinyl Chloride
- RS PRO 15 mm Pipe Cutter Cuts Brass, Copper
- RS PRO 6 → 50 mm Pipe Cutter Cuts Brass, Copper
- Teng Tools TFA22 22 mm Pipe Cutter Cuts Brass Plastic
- Teng Tools TF22 3 → 22 mm Pipe Cutter Cuts Brass, Copper
- Wiss Pipe Cutter 3 → 13 mm, Cuts Brass; Copper; Aluminium; PVC
