ideal-tek ES5150.CR.BG ESD Safe 14 AWG Semi-Flush Cutter
- RS Stock No.:
- 282-7637
- Distrelec Article No.:
- 300-98-030
- Mfr. Part No.:
- ES5150.CR.BG
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€83.28
(exc. VAT)
€102.43
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.28 |
*price indicative
- RS Stock No.:
- 282-7637
- Distrelec Article No.:
- 300-98-030
- Mfr. Part No.:
- ES5150.CR.BG
- Manufacturer:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 125mm | |
| Jaw Length | 12mm | |
| VDE/1000V Approved | No | |
| ESD Safe | Yes | |
| Jaw Material | High Carbon Chromium Low Alloy Steel | |
| Material Cut | Soft Wire | |
| Maximum Cutting Capacity | 14AWG | |
| Standards/Approvals | No | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Cutter | ||
Non-Sparking No | ||
Overall Length 125mm | ||
Jaw Length 12mm | ||
VDE/1000V Approved No | ||
ESD Safe Yes | ||
Jaw Material High Carbon Chromium Low Alloy Steel | ||
Material Cut Soft Wire | ||
Maximum Cutting Capacity 14AWG | ||
Standards/Approvals No | ||
Cut Type Semi-Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ideal-tek High Precision Cutter belonging to the large oval cutter family. This type of geometry provides excellent resistance, while the cutter head dimensions support the cut. The semi flush cutting edge is suitable to perform robust cuts.
RoHS compliant
Sandblasted body finish
ESD Ergo tek slim handle
Related links
- ideal-tek ES5151.CR.BG ESD Safe 14 AWG Flush Cutter
- ideal-tek PC58E.IT ESD Safe 12 AWG Semi-Flush Cutter
- ideal-tek ES5350.CR.BG ESD Safe 1.6 mm Semi-Flush Cutter
- ideal-tek ES5540.CR.BG ESD Safe 1.2 mm Semi-Flush Cutter
- ideal-tek ES5340.CR.BG ESD Safe 1.2 mm Semi-Flush Cutter
- ideal-tek ES5140.CR.BG ESD Safe 1.2 mm Semi-Flush Cutter
- ideal-tek PC3058E.IT ESD Safe 14 AWG Flush Cutter
- ideal-tek ESD Safe 12 AWG Semi-Flush Side cutter
