ideal-tek PC3058E.IT ESD Safe 14 AWG Flush Cutter
- RS Stock No.:
- 330-923
- Mfr. Part No.:
- PC3058E.IT
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€35.51
(exc. VAT)
€43.68
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.51 |
*price indicative
- RS Stock No.:
- 330-923
- Mfr. Part No.:
- PC3058E.IT
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Cutter | |
| Overall Length | 138mm | |
| Jaw Length | 8mm | |
| ESD Safe | Yes | |
| Jaw Material | Carbon Steel | |
| Material Cut | Soft Wire | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 14AWG | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Cutter | ||
Overall Length 138mm | ||
Jaw Length 8mm | ||
ESD Safe Yes | ||
Jaw Material Carbon Steel | ||
Material Cut Soft Wire | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 14AWG | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Ideal-tek Carbon Steel Hand tools is a flush cutter. Its medium size and the special treatment of the cutting edges makes this tool suitable for cutting ferrous materials. The cutters are equipped with an ESD and ergonomic handle which allows an excellent grip, suitable to environments and to components susceptible to electrostatic discharges.
Full Flush cutting edge
Cutting capacity is soft wire 1.63 mm
Carbon Steel material
Body finishing is Phosphated
Overall length is 138mm
Related links
- ideal-tek ES5151.CR.BG ESD Safe 14 AWG Flush Cutter
- Weller Xcelite 2178MVN ESD Safe 14 AWG Flush Cutter
- Weller Xcelite 1178MVN ESD Safe 14 AWG Flush Cutter
- ideal-tek ES5150.CR.BG ESD Safe 14 AWG Semi-Flush Cutter
- ideal-tek ES351TX.CR.BGO ESD Safe 23 AWG Flush Cutter
- ideal-tek PC170E.IT ESD Safe 16 AWG Flush Cutter
- ideal-tek PC170WE.IT ESD Safe 16 AWG Flush Cutter
- ideal-tek ES141TX.CR.BGO ESD Safe 38 AWG Flush Cutter
