ideal-tek ES5350.CR.BG ESD Safe 1.6 mm Semi-Flush Cutter
- RS Stock No.:
- 282-7648
- Distrelec Article No.:
- 300-98-045
- Mfr. Part No.:
- ES5350.CR.BG
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€83.28
(exc. VAT)
€102.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.28 |
*price indicative
- RS Stock No.:
- 282-7648
- Distrelec Article No.:
- 300-98-045
- Mfr. Part No.:
- ES5350.CR.BG
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 125mm | |
| Jaw Length | 12mm | |
| VDE/1000V Approved | No | |
| Jaw Material | High Carbon Chromium Low Alloy Steel | |
| ESD Safe | Yes | |
| Material Cut | Soft Wire | |
| Maximum Cutting Capacity | 1.6mm | |
| Standards/Approvals | No | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Cutter | ||
Non-Sparking No | ||
Overall Length 125mm | ||
Jaw Length 12mm | ||
VDE/1000V Approved No | ||
Jaw Material High Carbon Chromium Low Alloy Steel | ||
ESD Safe Yes | ||
Material Cut Soft Wire | ||
Maximum Cutting Capacity 1.6mm | ||
Standards/Approvals No | ||
Cut Type Semi-Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ideal-tek High Precision Cutter belonging to the large tapered cutter family. This type of geometry and head dimensions offer an advantage to support the cut. The semi flush cutting edge is suitable to perform robust cuts.
RoHS compliant
Sandblasted body finish
ESD Ergo tek slim handle
Related links
- ideal-tek ES5540.CR.BG ESD Safe 1.2 mm Semi-Flush Cutter
- ideal-tek ES5340.CR.BG ESD Safe 1.2 mm Semi-Flush Cutter
- ideal-tek ES5140.CR.BG ESD Safe 1.2 mm Semi-Flush Cutter
- ideal-tek ES5351.CR.BG ESD Safe 1.6 mm Flush Cutter
- ideal-tek ESD Safe 1.6 mm Semi-Flush Side cutter
- ideal-tek ES5150.CR.BG ESD Safe 14 AWG Semi-Flush Cutter
- Weller Erem ESD Safe 1.6 mm Semi-Flush Cable Cutter
- ideal-tek ES5141.CR.BG ESD Safe 1.2 mm Flush Cutter
