ideal-tek ESD Safe 1.6 mm Semi-Flush Side cutter
- RS Stock No.:
- 847-2986
- Mfr. Part No.:
- E5350.CRBG
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€83.28
(exc. VAT)
€102.43
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.28 |
*price indicative
- RS Stock No.:
- 847-2986
- Mfr. Part No.:
- E5350.CRBG
- Manufacturer:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Side cutter | |
| Overall Length | 125mm | |
| Jaw Width | 4.9mm | |
| Jaw Length | 12.5mm | |
| Application | Electronic | |
| ESD Safe | Yes | |
| Jaw Material | Steel | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 1.6mm | |
| Standards/Approvals | No | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Side cutter | ||
Overall Length 125mm | ||
Jaw Width 4.9mm | ||
Jaw Length 12.5mm | ||
Application Electronic | ||
ESD Safe Yes | ||
Jaw Material Steel | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 1.6mm | ||
Standards/Approvals No | ||
Cut Type Semi-Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Idealtek ESD Ergo-Tek Flush Cutters
Precision Swiss made cutters that were designed, following the same approach set forth by the University of Milan, over a two year period to be the most ergonomic, accurate, durable and ideal tool in your set. With the addition of Italian style bringing beauty and elegance the Ergo-tek range gives you perfect synergy.
Features and Benefits
Tapered Flush, Semi-Flush, Full-Flush and Front cutting options
High quality ball bearing steel
63 Rockwell Hardness (HRC) for cutters
Pyrometer controlled inductive hardening
Superior no-scratch/antiglare satin finish
2-Component ESD-safe user-friendly Ergonomic handles with a soft comfortable gripping surface
Dual leaf springs made of stainless steel
Lap joint with screw in order to achieve a high level of strength and precision
Nuts made of hardened alloy steel to resist high cutting load
Fine-pitched screw for perfect joint adjustment
Perfect symmetry
Related links
- ideal-tek ESD Safe 1 mm Semi-Flush Side cutter
- ideal-tek ESD Safe 2 mm Semi-Flush Side cutter
- ideal-tek ESD Safe 1.6 mm Flush Side cutter
- ideal-tek ESD Safe Semi-Flush Side cutter
- ideal-tek ESD Safe 12 AWG Semi-Flush Side cutter
- ideal-tek ESD Safe Flush Side cutter
- ideal-tek ESD Safe 2 mm Flush Side cutter
- ideal-tek ESD Safe 1.2 mm Full Flush Side cutter
