ideal-tek ES5542.CR.BG ESD Safe 800 μm Full Flush Cutter

Subtotal (1 unit)*

€82.21

(exc. VAT)

€101.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 2 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.21

*price indicative

RS Stock No.:
282-7656
Distrelec Article No.:
300-98-050
Mfr. Part No.:
ES5542.CR.BG
Manufacturer:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Cutter

Non-Sparking

No

Overall Length

120mm

Jaw Length

9mm

VDE/1000V Approved

No

Jaw Material

High Carbon Chromium Low Alloy Steel

ESD Safe

Yes

Material Cut

Soft Wire

Maximum Cutting Capacity

800μm

Standards/Approvals

No

Cut Type

Full Flush

RoHS Status: Exempt

COO (Country of Origin):
IT
The ideal-tek High Precision Cutter belonging to the small tapered and relieved cutter family. This type of geometry and head dimensions offer the best advantage to access small areas. The full flush cutting edge is suitable to perform very clean cuts on small size material.

RoHS compliant

Sandblasted body finish

ESD Ergo tek slim handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy