SAM 3902 Cutter for Catalytic Converters
- RS Stock No.:
- 282-8450
- Mfr. Part No.:
- 3902
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8450
- Mfr. Part No.:
- 3902
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Model Number | 3902 | |
| Product Type | Cutter | |
| Accessory Type | Exhaust Tube Accessory | |
| For Use With | Catalytic Converters | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Model Number 3902 | ||
Product Type Cutter | ||
Accessory Type Exhaust Tube Accessory | ||
For Use With Catalytic Converters | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Tube cutter offers a cutting box for exhaust tubes. It is an efficient tool for precision cutting of stainless steel, steel, and similar materials. The box contains two rings with different diameters, each equipped with wheels, enabling quick and
Weight is 1.420 kg
For special catalytic converters
Related links
- SAM 19662 Cutter for Aluminium, Milling Cutters For Drilling And Cutting Various Materials: Plastics
- SAM 19651 Cutter for Aluminium, Milling Cutters For Drilling And Cutting Various Materials: Plastics
- SAM 19665 Cutter for Aluminium, Milling Cutters For Drilling And Cutting Various Materials: Plastics
- SAM 19664 Cutter for Aluminium, Milling Cutters For Drilling And Cutting Various Materials: Plastics
- SAM 19660 Cutter for Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium
- SAM 19666 Cutter for Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium
- SAM 19661 Cutter for Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium
- SAM 19667 Cutter for Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium
