SAM 542-R Flush Plier

Subtotal (1 unit)*

€71.35

(exc. VAT)

€87.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.35

*price indicative

RS Stock No.:
282-8592
Mfr. Part No.:
542-R
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Plier

Non-Sparking

No

Overall Length

105mm

Jaw Length

9mm

VDE/1000V Approved

No

Material Cut

Multiple Materials

Standards/Approvals

NF ISO 9654

Cut Type

Flush

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Electronic cutting plier has ogival head with extra fine nose. Makes it possible to bypass the components and make precise cuts.

Anti static electricity arms

Compliance to NF ISO 9654

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy