Weller Xcelite MS545VN ESD Safe Semi-Flush Plier
- RS Stock No.:
- 868-574
- Mfr. Part No.:
- MS545VN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€27.37
(exc. VAT)
€33.67
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.37 |
*price indicative
- RS Stock No.:
- 868-574
- Mfr. Part No.:
- MS545VN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Plier | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 101.6mm | |
| Jaw Width | 11.1mm | |
| Jaw Length | 10.16mm | |
| ESD Safe | Yes | |
| Standards/Approvals | None | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Plier | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Overall Length 101.6mm | ||
Jaw Width 11.1mm | ||
Jaw Length 10.16mm | ||
ESD Safe Yes | ||
Standards/Approvals None | ||
Cut Type Semi-Flush | ||
- COO (Country of Origin):
- CN
The Weller Xcelite cutting pliers are designed for precise flush cutting in electronics, providing an ESD-safe solution for delicate tasks. Their ergonomic design ensures optimal comfort during use, catering to professional and hobbyist applications.
Full-flush cutting capability for clean results
Slim line tapered head enhances accessibility in tight spaces
Cushion grips provide additional comfort during extended use
ESD safe design protects sensitive electronic components
Compact and lightweight at 101.6 mm in length
Durable construction suitable for soft copper wire up to 22 AWG
Related links
- Weller Xcelite MS54VN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite 66CGNN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite 54CGVN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite S55KSNN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite MS549JVN ESD Safe Full Flush Plier
- Weller Xcelite MS545JVN ESD Safe Full Flush Plier
- Weller Xcelite MS543JVN ESD Safe Full Flush Plier
- Bernstein 3-656-15 ESD Safe Semi-Flush Cable Cutter & Shear
