Weller Xcelite MS545JVN ESD Safe Full Flush Plier

Subtotal (1 unit)*

€29.98

(exc. VAT)

€36.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.98

*price indicative

RS Stock No.:
868-573
Mfr. Part No.:
MS545JVN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Plier

Sub Type

Cutter

Non-Sparking

No

Overall Length

101.6mm

Jaw Width

11.1mm

Jaw Length

10.16mm

ESD Safe

Yes

Standards/Approvals

None

Cut Type

Full Flush

COO (Country of Origin):
CN
The Weller Xcelite cutting pliers are designed for precision cutting in tight spaces, boasting a slim line tapered head that enhances accessibility and control during use.

Slim line tapered head allows for precision cuts in confined areas

Semi-flush cutting design ensures clean and accurate cuts

Cushion grips provide comfort during extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy