STAHLWILLE 6708 Manual Cutter
- RS Stock No.:
- 283-2275
- Mfr. Part No.:
- 67086000
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€54.47
(exc. VAT)
€67.00
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.47 |
*price indicative
- RS Stock No.:
- 283-2275
- Mfr. Part No.:
- 67086000
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Cutter | |
| Sub Type | Cutting Plier | |
| Overall Length | 110mm | |
| Jaw Length | 9mm | |
| ESD Safe | No | |
| Grip Material | Multi-Component | |
| Standards/Approvals | DIN ISO 9654, DIN ISO 9655 | |
| Cut Type | Manual | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Cutter | ||
Sub Type Cutting Plier | ||
Overall Length 110mm | ||
Jaw Length 9mm | ||
ESD Safe No | ||
Grip Material Multi-Component | ||
Standards/Approvals DIN ISO 9654, DIN ISO 9655 | ||
Cut Type Manual | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE Mini electronic side cutter has 2 component handle which ensures secure grip and accurate operation. It is suitable for demanding work in electronics and precision mechanics. This cutter features an ergonomic thumb rest improves handling of the pliers.
Compact model
Long service life
DIN ISO 9654 standard
Double leaf spring for smooth movement
