Weller 530E10 Cutter
- RS Stock No.:
- 284-8075
- Distrelec Article No.:
- 110-95-570
- Mfr. Part No.:
- 530E10
- Manufacturer:
- Weller
Subtotal (1 unit)*
€136.87
(exc. VAT)
€168.35
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.87 |
*price indicative
- RS Stock No.:
- 284-8075
- Distrelec Article No.:
- 110-95-570
- Mfr. Part No.:
- 530E10
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Cutter | |
| Model Number | 530E10 | |
| Accessory Type | Fixed Length Distance Cutter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Cutter | ||
Model Number 530E10 | ||
Accessory Type Fixed Length Distance Cutter | ||
Standards/Approvals No | ||
The Weller 4-3/4 inch ESD Safe Flush 0.039 inch Fixed Length Distance Cutter. The Weller Erem Series 500 Micro is a full range of medium sized, robust precision cutters with a wide range of head shapes. The cutters are manufactured from high grade tool steel. The cutting edges are hardened to Rockwell 63-65 HRC. The precision cutters have a nonreflecting surface are ESD safe and resharpenable.
Special tool steel
ESD-safe
Fixed cutting length
Reduces mechanical shock on components
