Weller Erem ESD Safe 1.2 mm Flush Side cutter
- RS Stock No.:
- 245-0211
- Mfr. Part No.:
- 522E
- Manufacturer:
- Weller Erem
Subtotal (1 unit)*
€84.68
(exc. VAT)
€104.16
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.68 |
*price indicative
- RS Stock No.:
- 245-0211
- Mfr. Part No.:
- 522E
- Manufacturer:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 115mm | |
| Jaw Width | 10mm | |
| Jaw Length | 12mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| ESD Safe | Yes | |
| Jaw Material | Steel | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 1.2mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Overall Length 115mm | ||
Jaw Width 10mm | ||
Jaw Length 12mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
ESD Safe Yes | ||
Jaw Material Steel | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 1.2mm | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Weller Side cutter, 10mm Jaw Width, 115mm Overall Length - 522E
This side cutter is a Compact hand tool for precision cutting in Electronic Assembly and maintenance environments. It is designed for tasks requiring close-to-surface trimming of component leads and fine wires, delivering controlled flush cuts while supporting electrostatic-sensitive workflows.
Features and Benefits:
• Flush cutting action for neat, low-profile wire trims
• Steel jaws for sustained edge integrity under frequent use
• Maximum cutting capacity 1.57mm for small conductor work
• ESD-safe construction to protect electrostatic-sensitive components
• RoHS conformity for compliance with restricted substances
• Steel jaws for sustained edge integrity under frequent use
• Maximum cutting capacity 1.57mm for small conductor work
• ESD-safe construction to protect electrostatic-sensitive components
• RoHS conformity for compliance with restricted substances
Applications
• Suitable for trimming component leads on populated PCBs
• Ideal for cable-harness finishing in automation panels
• Used for cutting small copper conductors in electrical assemblies
• Can be used for snipping wire ends during mechanical prototyping
• Ideal for cable-harness finishing in automation panels
• Used for cutting small copper conductors in electrical assemblies
• Can be used for snipping wire ends during mechanical prototyping
What is the tools overall length and how does it affect access in tight assemblies?
The tool measures 115mm overall, offering Compact reach that eases access into confined component areas without hindering control.
What are the jaw dimensions and how do they influence precision?
The jaws measure 10mm across with a 12mm length, providing a small bite that supports accurate placement for flush trims.
Is the cutter insulated for working near live circuits?
It is not approved for 1000V DC use, so it should not be relied upon as an insulating tool near live high-voltage conductors.
Which industries will benefit from its material and compliance attributes?
Environments focused on electronics and precision manufacturing will benefit from the steel jaw durability and RoHS-compliant materials.
How does the tool handle electrostatic-sensitive components in practice?
Its ESD-safe design reduces the risk of static discharge during handling, making it appropriate for ESD-controlled workstations.
Related links
- Weller Erem ESD Safe 1.2 mm Flush Tip Cutter
- Erem 676 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 576 ESD ESD Safe 1.2 mm Flush Side cutter
- Weller Erem ESD Safe 1.2 mm Flush Oblique Cutter
- Erem 622 ESD ESD Safe 1.2 mm Flush Side cutter
- Weller Erem ESD Safe 1.2 mm Semi-Flush Cable Cutter
- Weller Erem ESD Safe 1.6 mm Flush Side cutter
- Weller Erem ESD Safe 1.29 mm Flush Side cutter
