Bahco 3.8 mm Side Side cutter
- RS Stock No.:
- 539-5886
- Mfr. Part No.:
- 1520 G
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€75.13
(exc. VAT)
€92.41
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.13 |
*price indicative
- RS Stock No.:
- 539-5886
- Mfr. Part No.:
- 1520 G
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 210mm | |
| Jaw Width | 17.1mm | |
| Jaw Length | 16mm | |
| Jaw Material | High Performance Steel Alloy | |
| Handle Material | 2 Component (Thermoplastic Elastomer Surface on Tough Polypropylene) | |
| Grip Material | Thermoplastic Elastomer Surface on Tough Polypropylene | |
| Maximum Cutting Capacity | 3.8mm | |
| Standards/Approvals | No | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Overall Length 210mm | ||
Jaw Width 17.1mm | ||
Jaw Length 16mm | ||
Jaw Material High Performance Steel Alloy | ||
Handle Material 2 Component (Thermoplastic Elastomer Surface on Tough Polypropylene) | ||
Grip Material Thermoplastic Elastomer Surface on Tough Polypropylene | ||
Maximum Cutting Capacity 3.8mm | ||
Standards/Approvals No | ||
Cut Type Side | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Compact Power Cutters
Side cutters manufactured from black oxidised Chrome-Vanadium steel
Extremely high cutting capacity for its compact design, achieved by a powerful high-frequency hardened edge and enhanced joint construction, giving the cutters exceptionally high leverage
The recess in the blade close to the joint and the special shaped edges prevent hard thick wires from slipping out of the cutters jaws
Equipped with a protection facility for the high-frequency hardened edges
Two-component handles with a thermoplastic surface on tough polypropylene, ensuring a comfortable and secure grip
Related links
- Bahco 2101G 3.8 mm Side Side cutter
- Bahco TAH2101G-160 3.8 mm Side Side cutter
- Knipex Knipex 3.8 mm Flush Side cutter
- Knipex Knipex 3.8 mm Small Bevel Side cutter
- RS PRO VDE/1000V Approved 3.8 mm Diagonal Side cutter
- Knipex Knipex 3.8 mm With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 3.8 mm With Bevel Side cutter
- CK T37021A 180-RND VDE/1000V Approved 3.8 mm Side Cable Cutter
