ideal-tek Flush ESD Safe Side cutter
- RS Stock No.:
- 787-0376
- Mfr. Part No.:
- 25.E5161.CRBG
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€83.72
(exc. VAT)
€102.98
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.72 |
*price indicative
- RS Stock No.:
- 787-0376
- Mfr. Part No.:
- 25.E5161.CRBG
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Side cutter | |
| Overall Length | 130mm | |
| Jaw Width | 6.4mm | |
| Jaw Length | 16mm | |
| Application | Electronic Assembly, Fine Jewellery | |
| ESD Safe | Yes | |
| Grip Material | 2 Component Soft Comfortable Gripping Surface | |
| Handle Material | Ergonomic Handle | |
| Standards/Approvals | ISO 5745 | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Side cutter | ||
Overall Length 130mm | ||
Jaw Width 6.4mm | ||
Jaw Length 16mm | ||
Application Electronic Assembly, Fine Jewellery | ||
ESD Safe Yes | ||
Grip Material 2 Component Soft Comfortable Gripping Surface | ||
Handle Material Ergonomic Handle | ||
Standards/Approvals ISO 5745 | ||
Cut Type Flush | ||
- COO (Country of Origin):
- IT
Ergonomic Oval Pliers
"High quality cutters with ergonomically designed non-slip hand grips which allow increased access into tight areas
These products also feature a unique return spring which has an on/off function allowing the option of having an approximate 15° return
Manufactured to ISO 5745"
Related links
- ideal-tek Flush ESD Safe Side cutter
- ideal-tek Semi-Flush ESD Safe Side cutter
- ideal-tek Flush ESD Safe Oblique Cutter
- ideal-tek Full Flush ESD Safe Side cutter
- ideal-tek ESD Safe
- ideal-tek 100-Piece Round Nose Plier Round, 10mm Jaw ESD Safe
- ideal-tek 100-Piece Flat Nose Plier Serrated, 10mm Jaw ESD Safe
- ideal-tek 1-Piece Flat Nose Plier Smooth 10mm Jaw ESD Safe
