ideal-tek ESD Safe Full Flush Side cutter
- RS Stock No.:
- 787-0370
- Mfr. Part No.:
- 25.E5162.CRBG
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€84.84
(exc. VAT)
€104.35
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.84 |
*price indicative
- RS Stock No.:
- 787-0370
- Mfr. Part No.:
- 25.E5162.CRBG
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Side cutter | |
| Overall Length | 130mm | |
| Jaw Width | 16mm | |
| Jaw Length | 16mm | |
| Application | Electronic | |
| Jaw Material | Steel | |
| ESD Safe | Yes | |
| Grip Material | Ergonomic Dual Compound | |
| Handle Material | 2 Component | |
| Standards/Approvals | ISO 5745 | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Side cutter | ||
Overall Length 130mm | ||
Jaw Width 16mm | ||
Jaw Length 16mm | ||
Application Electronic | ||
Jaw Material Steel | ||
ESD Safe Yes | ||
Grip Material Ergonomic Dual Compound | ||
Handle Material 2 Component | ||
Standards/Approvals ISO 5745 | ||
Cut Type Full Flush | ||
- COO (Country of Origin):
- IT
Ergonomic Oval Pliers
"High quality cutters with ergonomically designed non-slip hand grips which allow increased access into tight areas
These products also feature a unique return spring which has an on/off function allowing the option of having an approximate 15° return
Manufactured to ISO 5745"
Related links
- ideal-tek ESD Safe Flush Side cutter
- ideal-tek ESD Safe 1 mm Semi-Flush Side cutter
- ideal-tek ESD Safe 2 mm Flush Side cutter
- ideal-tek ESD Safe Semi-Flush Side cutter
- ideal-tek ESD Safe 12 AWG Semi-Flush Side cutter
- ideal-tek ESD Safe 2 mm Semi-Flush Side cutter
- ideal-tek ESD Safe 1.6 mm Flush Side cutter
- ideal-tek ESD Safe 1.6 mm Semi-Flush Side cutter
