ideal-tek ESD Safe Flush Side cutter

Subtotal (1 unit)*

€77.66

(exc. VAT)

€95.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.66

*price indicative

RS Stock No.:
787-0409
Mfr. Part No.:
25.E5541.CRBG
Manufacturer:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Side cutter

Overall Length

125mm

Jaw Length

10mm

Application

Electronic

Jaw Material

Ball Bearing Steel

ESD Safe

Yes

Grip Material

Ergonomic Dual Compound

Handle Material

2 Component

Standards/Approvals

RoHS

Cut Type

Flush

COO (Country of Origin):
IT

Ergonomic Tapered Cutters


Professional range of ergonomic tapered cutters.

Semi-Flush, Flush & Full-Flush cutters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy