ideal-tek ESD Safe 1 mm Semi-Flush Side cutter
- RS Stock No.:
- 787-0351
- Mfr. Part No.:
- 25.E5140.CRBG
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€77.66
(exc. VAT)
€95.52
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.66 |
*price indicative
- RS Stock No.:
- 787-0351
- Mfr. Part No.:
- 25.E5140.CRBG
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 125mm | |
| Jaw Width | 10mm | |
| Jaw Length | 10mm | |
| Application | Electronic | |
| Jaw Material | Steel | |
| ESD Safe | Yes | |
| Maximum Cutting Capacity | 1mm | |
| Standards/Approvals | ISO 5745 | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Overall Length 125mm | ||
Jaw Width 10mm | ||
Jaw Length 10mm | ||
Application Electronic | ||
Jaw Material Steel | ||
ESD Safe Yes | ||
Maximum Cutting Capacity 1mm | ||
Standards/Approvals ISO 5745 | ||
Cut Type Semi-Flush | ||
- COO (Country of Origin):
- IT
Ergonomic Oval Pliers
"High quality cutters with ergonomically designed non-slip hand grips which allow increased access into tight areas
These products also feature a unique return spring which has an on/off function allowing the option of having an approximate 15° return
Manufactured to ISO 5745"
Related links
- ideal-tek ESD Safe 2 mm Semi-Flush Side cutter
- ideal-tek ESD Safe Semi-Flush Side cutter
- ideal-tek ESD Safe 1.6 mm Semi-Flush Side cutter
- ideal-tek ESD Safe 12 AWG Semi-Flush Side cutter
- ideal-tek ESD Safe Flush Side cutter
- ideal-tek ESD Safe 2 mm Flush Oblique Cutter
- ideal-tek ESD Safe 2 mm Flush Side cutter
- ideal-tek ESD Safe Full Flush Side cutter
