CK ESD Safe 1.30 mm Full Flush Side cutter
- RS Stock No.:
- 910-7169
- Distrelec Article No.:
- 300-12-753
- Mfr. Part No.:
- T3885
- Manufacturer:
- CK
Subtotal (1 unit)*
€19.20
(exc. VAT)
€23.62
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.20 |
*price indicative
- RS Stock No.:
- 910-7169
- Distrelec Article No.:
- 300-12-753
- Mfr. Part No.:
- T3885
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Jaw Width | 2.50mm | |
| Overall Length | 139mm | |
| Jaw Length | 9mm | |
| Application | ESD Electronic Pliers and Cutter | |
| ESD Safe | Yes | |
| Jaw Material | Special Tool Steel Blade | |
| Handle Material | 2 Component | |
| Grip Material | 2 Component | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 1.30mm | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Jaw Width 2.50mm | ||
Overall Length 139mm | ||
Jaw Length 9mm | ||
Application ESD Electronic Pliers and Cutter | ||
ESD Safe Yes | ||
Jaw Material Special Tool Steel Blade | ||
Handle Material 2 Component | ||
Grip Material 2 Component | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 1.30mm | ||
Cut Type Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK Ecotronic Slim Side Cutters, 139mm Overall Length, 1.3mm Maximum Cutting Capacity - T3885
This side cutter is an antistatic hand tool designed for precision electronic work where electrostatic discharge control is required. It serves as a cutter and pliers for snipping component leads and tidy wire trimming in sensitive assemblies. The tool pairs controlled cutting performance with a design intended for routine use on delicate electronic components.
Features and Benefits:
• 9mm jaw length delivers controlled access in confined spaces
• Full flush cutting action leaves minimal protruding material
• Special tool steel blade provides Durable cutting edges
• 2-component grip improves handling and reduces slippage
• ESD-safe construction protects sensitive electronic components
• Full flush cutting action leaves minimal protruding material
• Special tool steel blade provides Durable cutting edges
• 2-component grip improves handling and reduces slippage
• ESD-safe construction protects sensitive electronic components
Applications
• Suitable for trimming component leads on PCBs
• Ideal for delicate cable and wire-end trimming
• Used with antistatic workstations for ESD-sensitive assembly
• Can be used for precision electronic repair tasks
• Ideal for delicate cable and wire-end trimming
• Used with antistatic workstations for ESD-sensitive assembly
• Can be used for precision electronic repair tasks
What is the maximum thickness this tool can cut?
It will cut materials up to 1.30mm in diameter based on the specified cutting capacity.
How wide are the cutting jaws for accessing narrow spaces?
The jaws measure 2.5 mm across which helps when working between closely spaced parts.
What materials are used for the handles and blades?
The blades are MADE from a specialised tool steel while the handles use a two-component material for grip and insulation.
Is this tool configured for flush cutting applications?
Yes, the cutting geometry is designed for full flush trims to leave minimal residual material.
Related links
- CK ESD Safe 1.30 mm Full Flush Side cutter
- CK ESD Safe 1.60 mm Full Flush Side cutter
- CK ESD Safe 20 mm Full Flush Side cutter
- CK ESD Safe Flush Side cutter
- CK ESD Safe 3 mm Flush Side cutter
- CK ESD Safe Extra Full Flush Side cutter
- CK ESD Safe 3 mm Extra Full Flush Side cutter
- RS PRO ESD Safe 1.30 mm Flush Flush Cutter
