CK ESD Safe Extra Full Flush Side cutter
- RS Stock No.:
- 910-7276
- Distrelec Article No.:
- 300-60-418
- Mfr. Part No.:
- T3780DEF 110
- Manufacturer:
- CK
Subtotal (1 unit)*
€76.56
(exc. VAT)
€94.17
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.56 |
*price indicative
- RS Stock No.:
- 910-7276
- Distrelec Article No.:
- 300-60-418
- Mfr. Part No.:
- T3780DEF 110
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 115mm | |
| Jaw Width | 75mm | |
| Application | Cutter, Professional Electricians Pliers | |
| ESD Safe | Yes | |
| Grip Material | 2 Component Electrostatically Dissipative | |
| Standards/Approvals | DIN EN 61340 5.1 & 5.2 | |
| Cut Type | Extra Full Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Overall Length 115mm | ||
Jaw Width 75mm | ||
Application Cutter, Professional Electricians Pliers | ||
ESD Safe Yes | ||
Grip Material 2 Component Electrostatically Dissipative | ||
Standards/Approvals DIN EN 61340 5.1 & 5.2 | ||
Cut Type Extra Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
CK ESD Electronics Cutters
Hardened steel blade for longer cutting life
Contoured handle design for extra comfort
Smooth-action spring return
Precision box joint for smooth and accurate action
Mirror polished surface
Related links
- CK ESD Safe Extra Full Flush Side cutter
- CK ESD Safe 1 mm Extra Full Flush Cable Cutter
- CK ESD Safe Flush Side cutter
- CK ESD Safe 1.6 AWG Extra Full Flush Side cutter
- CK ESD Safe 3 mm Extra Full Flush Side cutter
- CK T3766DEF110 ESD Safe Extra Full Flush Oblique Cutter
- CK T3773 ESD Safe 1.5 mm Extra Full Flush Side cutter
- CK ESD Safe 1.5 mm Extra Full Flush Cable Cutter
