CK ESD Safe Flush Side cutter
- RS Stock No.:
- 910-7273
- Mfr. Part No.:
- T3880DEF 110
- Manufacturer:
- CK
Subtotal (1 unit)*
€77.99
(exc. VAT)
€95.93
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.99 |
*price indicative
- RS Stock No.:
- 910-7273
- Mfr. Part No.:
- T3880DEF 110
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Jaw Width | 75mm | |
| Overall Length | 115mm | |
| Application | Professional Electricians Pliers, Cutter | |
| ESD Safe | Yes | |
| Grip Material | 2 Component | |
| Standards/Approvals | DIN EN 61340 5.1 & 5.2 | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Jaw Width 75mm | ||
Overall Length 115mm | ||
Application Professional Electricians Pliers, Cutter | ||
ESD Safe Yes | ||
Grip Material 2 Component | ||
Standards/Approvals DIN EN 61340 5.1 & 5.2 | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
CK ESD Electronics Cutters
Hardened steel blade for longer cutting life
Contoured handle design for extra comfort
Smooth-action spring return
Precision box joint for smooth and accurate action
Mirror polished surface
Related links
- CK ESD Safe Extra Full Flush Side cutter
- CK ESD Safe 1.60 mm Full Flush Side cutter
- CK ESD Safe 1.30 mm Full Flush Side cutter
- CK ESD Safe 3 mm Flush Side cutter
- CK ESD Safe 3 mm Extra Full Flush Side cutter
- CK ESD Safe 1 mm Extra Full Flush Cable Cutter
- CK ESD Safe 1.6 AWG Extra Full Flush Side cutter
- CK ESD Safe 20 mm Full Flush Side cutter
