CK ESD Safe 1.6 AWG Extra Full Flush Side cutter
- RS Stock No.:
- 910-7175
- Distrelec Article No.:
- 300-12-756
- Mfr. Part No.:
- T3888
- Manufacturer:
- CK
Subtotal (1 unit)*
€21.40
(exc. VAT)
€26.32
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.40 |
*price indicative
- RS Stock No.:
- 910-7175
- Distrelec Article No.:
- 300-12-756
- Mfr. Part No.:
- T3888
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 135mm | |
| Jaw Width | 15mm | |
| Jaw Length | 10mm | |
| Application | Small Component | |
| ESD Safe | Yes | |
| Jaw Material | Special Tool Steel Blade | |
| Grip Material | 2 Component | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 1.6AWG | |
| Standards/Approvals | No | |
| Cut Type | Extra Full Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Overall Length 135mm | ||
Jaw Width 15mm | ||
Jaw Length 10mm | ||
Application Small Component | ||
ESD Safe Yes | ||
Jaw Material Special Tool Steel Blade | ||
Grip Material 2 Component | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 1.6AWG | ||
Standards/Approvals No | ||
Cut Type Extra Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK ESD Side Cutters
A range of ESD precision Side Cutters from CK that is designed for fine cutting applications particularly in microelectronics and precision mechanics. The range is ideal for cutting soft copper wires of up to 1.3 mm / 16 AWG.
Electrostatic discharging handles make the Cutters suitable for use with sensitive electronic components.
Micro, tapered cutting head for gives better access in confined areas
Sharp, precision ground cutting edges offer a flush cut
Hardened steel blade for longer cutting life
Contoured handle design for extra comfort
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action spring return
Durable stainless steel rivet
Related links
- CK ESD Safe Extra Full Flush Side cutter
- CK ESD Safe 3 mm Extra Full Flush Side cutter
- CK ESD Safe Flush Side cutter
- CK ESD Safe 3 mm Flush Side cutter
- CK ESD Safe 1.60 mm Full Flush Side cutter
- CK ESD Safe 1.30 mm Full Flush Side cutter
- CK ESD Safe 20 mm Full Flush Side cutter
- Weller Erem ESD Safe 1.6 mm Flush Side cutter
