Fuchs ECOCOOL GLOBAL Cutting Oil 20 L Can
- RS Stock No.:
- 308-321
- Mfr. Part No.:
- 601377150
- Manufacturer:
- Fuchs
Subtotal (1 unit)*
€236.93
(exc. VAT)
€291.42
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.93 |
*price indicative
- RS Stock No.:
- 308-321
- Mfr. Part No.:
- 601377150
- Manufacturer:
- Fuchs
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
| Brand | Fuchs | |
| Product Type | Cutting Oil | |
| Trade Name | ECOCOOL GLOBAL | |
| Package Type | Can | |
| Package Size | 20 L | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Cutting Oil | ||
Trade Name ECOCOOL GLOBAL | ||
Package Type Can | ||
Package Size 20 L | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs ECOCOOL GLOBAL 10 is a high-performance water-miscible coolant designed to meet global chemical regulations. It provides excellent machining, foam control, hard water tolerance, and pH stability. Suitable for a wide range of materials, it features a lubricity package ideal for aluminium and titanium, improving tool life and metal removal rates. The coolant offers long sump life with a stable emulsion that tolerates tramp oils without creating residues.
Contains lubricity enhancers
Provides fine surface finishes and extended tool life
Low foaming
Related links
- Fuchs ECOCOOL GLOBAL Cutting Oil 20 L Can
- Fuchs ECOCOOL GLOBAL Cutting Fluid 20 L Can
- Rocol Ultracut EVO 255 Cutting Fluid 20 L Can
- Rocol Ultracut 390H Cutting Fluid 20 L Can
- Rocol ULTRACUT EVO 280A Cutting Fluid 20 L Can
- Bosch PRO Universal Cutting Oil Cutting Oil 250 ml Aerosol Can
- Fuchs RENEP Machine Oil Oil 20 L Jerry Can Food Safe
- Rocol Ultracut 390H Cutting Fluid 5 L Can