WD-40 SPECIALIST Cutting Oil 400 ml Aerosol
- RS Stock No.:
- 822-7929
- Mfr. Part No.:
- 44109
- Manufacturer:
- WD-40
Subtotal (1 unit)*
€11.41
(exc. VAT)
€14.03
(inc. VAT)
In Stock
- 26 unit(s) ready to ship
- Plus 267 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.41 |
*price indicative
- RS Stock No.:
- 822-7929
- Mfr. Part No.:
- 44109
- Manufacturer:
- WD-40
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WD-40 | |
| Product Type | Cutting Oil | |
| Product Form | Liquid | |
| Trade Name | SPECIALIST | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Biodegradable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WD-40 | ||
Product Type Cutting Oil | ||
Product Form Liquid | ||
Trade Name SPECIALIST | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Biodegradable Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
WD-40 Cutting Oil, 400ml Can, Spray Application - Specialist Series - 44109
Keep your hardware moving during demanding machining tasks with this cutting oil from WD-40. Thanks to its blend of extreme pressure additives, lubricants and extra ingredients, it limits heat build-up to help your equipment keep its cool through long work periods. By minimising your machinery's friction, this product helps reduce wear so your components stay strong for longer. The can it's supplied in makes it easy to keep the oil on your shelf for hassle-free storage.
Features and Benefits
• Convenient spray application method provides good coverage
• Supplied in cans of 400ml to ensure you'll have enough in stock
Applications
• Drilling machines
• Cutting tasks
• Metalworking
How do I use this cutting oil?
You can use this spray by shaking the tin, pointing the nozzle at your component and holding down the top-mounted button.
Related links
- WD-40 WD-40 Specialist Fast Drying 400 ml Aerosol
- WD-40 SPECIALIST Degreaser 500 ml Aerosol
- Ambersil 40+ Protective Lubricant Lubricant Oil 400 ml Aerosol
- Rocol Tufgear Spray Lubricant Oil 400 ml Aerosol
- Ambersil Moly Chain Lubricant Oil 400 ml Aerosol
- Loctite LB 8040 Freeze Lubricant Oil 400 ml Aerosol
- Rocol Wire Rope Spray Lubricant Oil 400 ml Aerosol
- Loctite LB 8011 Lubricant Synthetic Oil 400 ml Aerosol Food Safe
