Rocol RTD Compound Cutting Paste 50 g Tube
- RS Stock No.:
- 206-4887
- Mfr. Part No.:
- 53020
- Manufacturer:
- Rocol
Subtotal (1 unit)*
€11.52
(exc. VAT)
€14.17
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
- Plus 96 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.52 |
*price indicative
- RS Stock No.:
- 206-4887
- Mfr. Part No.:
- 53020
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Cutting Paste | |
| Product Form | Liquid | |
| Trade Name | RTD Compound | |
| Package Type | Tube | |
| Package Size | 50 g | |
| Biodegradable | No | |
| Flash Point | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Cutting Paste | ||
Product Form Liquid | ||
Trade Name RTD Compound | ||
Package Type Tube | ||
Package Size 50 g | ||
Biodegradable No | ||
Flash Point 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ROCOL RTD® Compound is a soft paste for use in reaming, tapping and drilling and other metal cutting operations. RTD® Compound is suitable for all metals including hardened steels, nimonics and titanium's. Containing extreme pressure additives, RTD® Compound significantly reduces friction giving superb cutting performance.
Extends tool life
Improves surface finish
Allows increases removal rates
Reduces production costs
Related links
- Rocol RTD Compound Cutting Paste 500 g Tin
- Rocol RTD Compound Cutting Fluid 5 kg Tin
- Rocol RTD Chlorine-Free Compound Cutting Paste 450 g Can
- Rocol RTD Chlorine-Free Compound Cutting Paste 350 ml Can
- Rocol RTD Chlorine-Free Spray Cutting Paste 400 ml Aerosol
- CHIPQUIK Lead Free Solder Paste, 50 g Jar
- Rocol RTD Liquid Cutting Fluid 400 g Bottle
- Rocol RTD Liquid Cutting Fluid 350 g Bottle
