Rocol RTD Chlorine-Free Spray Cutting Paste 400 ml Aerosol
- RS Stock No.:
- 204-8362
- Mfr. Part No.:
- 53081
- Manufacturer:
- Rocol
Subtotal (1 unit)*
€65.41
(exc. VAT)
€80.45
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.41 |
*price indicative
- RS Stock No.:
- 204-8362
- Mfr. Part No.:
- 53081
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Cutting Paste | |
| Product Form | Spray | |
| Trade Name | RTD Chlorine-Free Spray | |
| Package Type | Aerosol | |
| Colour | Red | |
| Package Size | 400 ml | |
| Biodegradable | No | |
| Flash Point | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Cutting Paste | ||
Product Form Spray | ||
Trade Name RTD Chlorine-Free Spray | ||
Package Type Aerosol | ||
Colour Red | ||
Package Size 400 ml | ||
Biodegradable No | ||
Flash Point 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rocol RTD Chlorine-Free Compound is a soft paste for use in reaming, tapping and drilling and other metal cutting operations. RTD Chlorine Free Compound is suitable for all metals including hardened steels, nimonics and titanium alloys. Available in 400ml pack size.
Extends tool life
Improves surface finish
Increases removal rates
Reduces production costs
Related links
- Rocol RTD Chlorine-Free Compound Cutting Paste 350 ml Can
- Rocol RTD Chlorine-Free Compound Cutting Paste 450 g Can
- Rocol RTD Chlorine-Free Liquid Cutting Fluid 5 kg Can
- Rocol RTD Foamcut Spray Cutting Fluid 300 ml Aerosol
- Rocol RTD Compound Cutting Paste 500 g Tin
- Rocol RTD Compound Cutting Paste 50 g Tube
- Rocol RDT Cutting Fluid 400 ml Aerosol
- Rocol Foodlube Multi-Paste Spray Lubricant Synthetic 400 ml Aerosol Food Safe
