Rocol RTD Liquid Cutting Fluid 400 g Bottle
- RS Stock No.:
- 239-4852
- Mfr. Part No.:
- 53072
- Manufacturer:
- Rocol
Subtotal (1 unit)*
€51.85
(exc. VAT)
€63.78
(inc. VAT)
In Stock
- 22 unit(s) ready to ship
- Plus 224 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.85 |
*price indicative
- RS Stock No.:
- 239-4852
- Mfr. Part No.:
- 53072
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Cutting Fluid | |
| Product Form | Mixture | |
| Trade Name | RTD Liquid | |
| Package Type | Bottle | |
| Colour | Brown | |
| Package Size | 400 g | |
| Biodegradable | No | |
| Flash Point | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Cutting Fluid | ||
Product Form Mixture | ||
Trade Name RTD Liquid | ||
Package Type Bottle | ||
Colour Brown | ||
Package Size 400 g | ||
Biodegradable No | ||
Flash Point 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Rocol Cutting Fluid, 400g Bottle, Solvent-Free - 53072
Keep your machines cutting efficiently with this cutting fluid from Rocol. By limiting the friction your hardware generates during operation, it minimises heat build-up to extend the service life of your equipment. As the fluid lubricates your system's blades, it ensures your appliances achieve even cuts for a smooth finish across your workpieces. The lubricant comes in a squeeze bottle, so it's easy to apply.
Features & Benefits
• Works with virtually all common cutting metals for wide compatibility
• Supplied in a 400g bottle to ensure you'll have enough in stock
• Solvent-free to minimise the risk of component corrosion
Applications
• Workshops
• Commercial garages
• Metalworking
• Manufacturing industry
How should I store this cutting fluid?
You should keep this cutting fluid in a dry place at temperatures between +5°C and +30°C to maximise its shelf life.
Related links
- Rocol RTD Liquid Cutting Fluid 350 g Bottle
- Rocol RTD Liquid Cutting Fluid 5 L Bottle
- Rocol RTD Chlorine-Free Liquid Cutting Fluid 5 kg Can
- Rocol RDT Cutting Fluid 400 ml Aerosol
- Rocol Tri-Logic RTD Cutting Fluid 350 ml Bottle
- Ambersil Tufcut Cutting Fluid 400 ml Aerosol
- Rocol RTD Compound Cutting Fluid 5 kg Tin
- Rocol RTD Cleancut Cutting Fluid 5 kg Can
