Rocol RTD Chlorine-Free Compound Cutting Paste 350 ml Can

Subtotal (1 unit)*

€63.53

(exc. VAT)

€78.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.53

*price indicative

RS Stock No.:
204-8361
Mfr. Part No.:
53521
Manufacturer:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Cutting Paste

Product Form

Paste

Trade Name

RTD Chlorine-Free Compound

Package Type

Can

Colour

Red

Package Size

350 ml

Biodegradable

No

Flash Point

100°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Rocol RTD Chlorine-Free Compound is a soft paste for use in reaming, tapping and drilling and other metal cutting operations. RTD Chlorine Free Compound is suitable for all metals including hardened steels, nimonics and titanium alloys. Available in 350ml pack size.

Extends tool life

Improves surface finish

Increases removal rates

Reduces production costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy