Rocol Multisol Cutting Fluid 5 L Bottle
- RS Stock No.:
- 388-8500
- Mfr. Part No.:
- 35226
- Manufacturer:
- Rocol
Subtotal (1 unit)*
€121.03
(exc. VAT)
€148.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.03 |
*price indicative
- RS Stock No.:
- 388-8500
- Mfr. Part No.:
- 35226
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Cutting Fluid | |
| Product Form | Mixture | |
| Trade Name | Multisol | |
| Colour | Gold | |
| Package Type | Bottle | |
| Package Size | 5 L | |
| Biodegradable | No | |
| Flash Point | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Cutting Fluid | ||
Product Form Mixture | ||
Trade Name Multisol | ||
Colour Gold | ||
Package Type Bottle | ||
Package Size 5 L | ||
Biodegradable No | ||
Flash Point 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Rocol Cutting Fluid
The Rocol 5L Multisol is a general-purpose water mix cutting fluid, suitable for use on a wide range of machines and materials. It is designed for light/medium cutting operations on ferrous and non-ferrous metals. This fluid contains a high percentage of refined mineral oils, affording a high degree of residual corrosion protection and lubricity whilst machining.
Features and Benefits
Inhibits corrosion
Economical in use
Low odour
Pleasant and safe to use
Contains 60% refined mineral oil
Applications
Machine tools
Workpiece materials
Related links
- Rocol MULTISOL Cutting Fluid 20 L Bottle
- Rocol RTD Liquid Cutting Fluid 5 L Bottle
- Rocol Ultracut EVO 250 Cutting Fluid 5 L Bottle
- Rocol ULTRACUT 370 Plus Cutting Fluid 5 L Bottle
- Rocol Tri-Logic RTD Cutting Fluid 5 L Can
- Rocol Ultracut 390H Cutting Fluid 5 L Can
- Jelt PRIME Cutting Fluid 5 L Drum
- CRC Lub 21 Cutting Fluid 5 L Can
